
SMBJ58CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ58CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ58CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ58CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-E3/5B |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ58CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4.481 | SMBJ58CA-E3/52GICT-ND | 0,54000 € | Direct |
| SMBJ58CD-M3/I | Vishay General Semiconductor - Diodes Division | 2.485 | SMBJ58CD-M3/IGICT-ND | 0,71000 € | Direct |
| SMBJ58CA-13-F | Diodes Incorporated | 22.834 | SMBJ58CA-FDICT-ND | 0,51000 € | Direct |
| P6SMBJ58CA | Diotec Semiconductor | 796 | 4878-P6SMBJ58CACT-ND | 0,32000 € | Similar |
| SM6T68CA | STMicroelectronics | 24.738 | 497-6500-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,16250 € | 81,25 € |
| 1.000 | 0,14549 € | 145,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12276 € | 392,83 € |
| 6.400 | 0,11202 € | 716,93 € |
| 9.600 | 0,10655 € | 1.022,88 € |
| 16.000 | 0,10040 € | 1.606,40 € |
| 22.400 | 0,09676 € | 2.167,42 € |
| 32.000 | 0,09322 € | 2.983,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

