87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CA-E3/5B

DigiKey Part Number
112-SMBJ54CA-E3/5BTR-ND - Tape & Reel (TR)
112-SMBJ54CA-E3/5BCT-ND - Cut Tape (CT)
112-SMBJ54CA-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ54CA-E3/5B
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23300 €2,33 €
1000,15840 €15,84 €
5000,13770 €68,85 €
1.0000,11790 €117,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,08348 €267,14 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €