
SMBJ5.0AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ5.0AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ5.0AHM3_A/HCT-ND - Cut Tape (CT) 112-SMBJ5.0AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0AHM3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,27170 € | 27,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14319 € | 1.073,93 € |
| 18.750 | 0,12959 € | 2.429,81 € |
| 37.500 | 0,12371 € | 4.639,12 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

