SMBJ5.0AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 5.910
Unit Price: 0,67000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.474
Unit Price: 0,45000 €
Datasheet
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0AHE3_A/H

DigiKey Part Number
112-SMBJ5.0AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMBJ5.0AHE3_A/HCT-ND - Cut Tape (CT)
112-SMBJ5.0AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0AHE3_A/H
Description
TVS DIODE 5VWM 9.2VC DO214AA
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types