SMBJ45CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.929
Unit Price: 0,38000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16296 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12.948
Unit Price: 0,31000 €
Datasheet

Direct


Semtech Corporation
In Stock: 3.000
Unit Price: 0,96000 €
Datasheet

Direct


Bourns Inc.
In Stock: 10.182
Unit Price: 0,34000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.331
Unit Price: 0,28000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 42.644
Unit Price: 0,47000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08465 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11258 €
Datasheet
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CAHE3/5B

DigiKey Part Number
SMBJ45CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ45CAHE3/5B
Description
TVS DIODE 45VWM 72.7VC DO214AA
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types