
SMBJ40CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ40CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ40CD-M3/HGICT-ND - Cut Tape (CT) SMBJ40CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CD-M3/H |
Description | TVS DIODE 40VWM 63.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63.6V Clamp 9.43A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CD-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 45.1V | |
Voltage - Clamping (Max) @ Ipp | 63.6V | |
Current - Peak Pulse (10/1000µs) | 9.43A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,15060 € | 15,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,12048 € | 90,36 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |



