
SMBJ3V3-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ3V3-E3/52GITR-ND - Tape & Reel (TR) SMBJ3V3-E3/52GICT-ND - Cut Tape (CT) SMBJ3V3-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3-E3/52 |
Description | TVS DIODE 3.3VWM 10.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ3V3-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 200A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5200pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25430 € | 25,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,18123 € | 135,92 € |
| 1.500 | 0,16338 € | 245,07 € |
| 2.250 | 0,15428 € | 347,13 € |
| 3.750 | 0,14406 € | 540,23 € |
| 5.250 | 0,13800 € | 724,50 € |
| 7.500 | 0,13211 € | 990,83 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |











