
SMBJ33CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ33CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ33CD-M3/IGICT-ND - Cut Tape (CT) SMBJ33CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CD-M3/I |
Description | TVS DIODE 33VWM 52.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.5V Clamp 11.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 37.3V | |
Voltage - Clamping (Max) @ Ipp | 52.5V | |
Current - Peak Pulse (10/1000µs) | 11.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26630 € | 26,63 € |
| 500 | 0,20310 € | 101,55 € |
| 1.000 | 0,18273 € | 182,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,15551 € | 497,63 € |
| 6.400 | 0,14267 € | 913,09 € |
| 9.600 | 0,12048 € | 1.156,61 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

