
SMBJ30CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ30CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ30CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMBJ30CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CAHM3_A/H |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CAHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMBJ30CAHM3_B/H-ND | 0,21701 € | MFR Recommended |
| SMBJ30CAH | Eaton - Electronics Division | 1.245 | 283-SMBJ30CAHCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,26388 € | 197,91 € |
| 1.500 | 0,23948 € | 359,22 € |
| 2.250 | 0,22704 € | 510,84 € |
| 3.750 | 0,21305 € | 798,94 € |
| 5.250 | 0,20477 € | 1.075,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36400 € | 36,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,33700 € | 33,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

