
SMBJ24CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ24CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ24CD-M3/IGICT-ND - Cut Tape (CT) SMBJ24CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CD-M3/I |
Description | TVS DIODE 24VWM 38.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 27.1V | |
Voltage - Clamping (Max) @ Ipp | 38.4V | |
Current - Peak Pulse (10/1000µs) | 15.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17730 € | 17,73 € |
| 500 | 0,14748 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12048 € | 385,54 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

