
SMBJ22CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ22CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ22CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ22CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA-E3/5B |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21790 € | 21,79 € |
| 500 | 0,16454 € | 82,27 € |
| 1.000 | 0,14733 € | 147,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12430 € | 397,76 € |
| 6.400 | 0,11343 € | 725,95 € |
| 9.600 | 0,10789 € | 1.035,74 € |
| 16.000 | 0,10166 € | 1.626,56 € |
| 22.400 | 0,09798 € | 2.194,75 € |
| 32.000 | 0,09439 € | 3.020,48 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

