SMBJ170CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 550
Unit Price: 0,22000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.350
Unit Price: 0,29000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14192 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Direct


Diodes Incorporated
In Stock: 4.569
Unit Price: 0,47000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.100
Unit Price: 16,11000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.934
Unit Price: 0,36000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.095
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.374
Unit Price: 0,45000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.078
Unit Price: 0,40000 €
Datasheet

Similar


Semtech Corporation
In Stock: 2.960
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.139
Unit Price: 0,33000 €
Datasheet
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170CAHE3/5B

DigiKey Part Number
SMBJ170CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170CAHE3/5B
Description
TVS DIODE 170VWM 275VC DO214AA
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types