
SMBJ120A-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ120A-E3/52TR-ND - Tape & Reel (TR) 112-SMBJ120A-E3/52CT-ND - Cut Tape (CT) 112-SMBJ120A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A-E3/52 |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,09811 € | 73,58 € |
| 1.500 | 0,08477 € | 127,16 € |
| 2.250 | 0,07143 € | 160,72 € |
| 3.750 | 0,06627 € | 248,51 € |
| 5.250 | 0,06110 € | 320,78 € |
| 7.500 | 0,06056 € | 454,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

