DO-214AA
DO-214AA
DO-214AA

SMBJ10CA-E3/52

Digi-Key Part Number
SMBJ10CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ10CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ10CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMBJ10CA-E3/52
Supplier
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.32000€0.32
10€0.26300€2.63
100€0.17910€17.91
Tape & Reel (TR)
QtyUnit PriceExt Price
750€0.13431€100.73
1,500€0.10073€151.09
2,250€0.09233€207.74
5,250€0.08674€455.38
18,750€0.08394€1,573.88
Additional Resources
AttributeDescription
Other Names
SMBJ10CA-E3/52-ND
SMBJ10CA-E3/52GIDKR
SMBJ10CAE352
SMBJ10CA-E3/52GICT
SMBJ10CA-E3/52GITR
Standard Package750
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZ1SMB12CAT3GLittelfuse Inc.2,50018-SZ1SMB12CAT3GCT-ND€0.47000Similar
P6SMB13CABourns Inc.2,119P6SMB13CABBCT-ND€0.35000Similar
P6SMB11CABourns Inc.18,499P6SMB11CABBCT-ND€0.35000Similar
SZ1SMB11CAT3GLittelfuse Inc.2,088F11536CT-ND€0.54000Similar
SMBJ12CALittelfuse Inc.6,775SMBJ12CALFCT-ND€0.40000Similar