Direct
Direct
Similar
Similar
Similar

SMBJ10A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ10A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ10A-E3/5BGICT-ND - Cut Tape (CT) SMBJ10A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10A-E3/5B |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,09928 € | 317,70 € |
| 6.400 | 0,09037 € | 578,37 € |
| 9.600 | 0,08582 € | 823,87 € |
| 16.000 | 0,08071 € | 1.291,36 € |
| 22.400 | 0,07768 € | 1.740,03 € |
| 32.000 | 0,07474 € | 2.391,68 € |
| 80.000 | 0,06960 € | 5.568,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |








