
SMBJ100D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ100D-M3/IGITR-ND - Tape & Reel (TR) SMBJ100D-M3/IGICT-ND - Cut Tape (CT) SMBJ100D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100D-M3/I |
Description | TVS DIODE 100VWM 159VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 159V Clamp 3.77A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 113V | |
Voltage - Clamping (Max) @ Ipp | 159V | |
Current - Peak Pulse (10/1000µs) | 3.77A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25450 € | 25,45 € |
| 500 | 0,19378 € | 96,89 € |
| 1.000 | 0,17419 € | 174,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,14803 € | 473,70 € |
| 6.400 | 0,13569 € | 868,42 € |
| 9.600 | 0,11349 € | 1.089,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

