
SMBG5.0CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBG5.0CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG5.0CAHE3/52 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG5.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2.553 | SMBG5.0CA-E3/52GICT-ND | 1,79000 € | Direct |
| SMBG5.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG5.0CA-M3/5B-ND | 0,53872 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54055 € | 1.621,65 € |
| Unit Price without VAT: | 0,54055 € |
|---|---|
| Unit Price with VAT: | 0,63244 € |


