
SMB8J33CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J33CA-E3/5BGITR-ND - Tape & Reel (TR) SMB8J33CA-E3/5BGICT-ND - Cut Tape (CT) SMB8J33CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB8J33CA-E3/5B |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J33CA-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39CA | Taiwan Semiconductor Corporation | 5.755 | 1801-P6SMB39CACT-ND | 0,60000 € | Similar |
| SMBJ33CA | Bourns Inc. | 483 | SMBJ33CABCT-ND | 0,51000 € | Similar |
| SMBJ33CA | Taiwan Semiconductor Corporation | 29.859 | SMBJ33CAFSCT-ND | 0,60000 € | Similar |
| SMBJ33CA | Semtech Corporation | 1.000 | 600-SMBJ33CACT-ND | 0,85000 € | Similar |
| SMBJ33CA | Littelfuse Inc. | 138.098 | SMBJ33CALFCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33630 € | 33,63 € |
| 500 | 0,25814 € | 129,07 € |
| 1.000 | 0,23296 € | 232,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,19931 € | 637,79 € |
| 6.400 | 0,18344 € | 1.174,02 € |
| 9.600 | 0,17535 € | 1.683,36 € |
| 16.000 | 0,16627 € | 2.660,32 € |
| 22.400 | 0,16089 € | 3.603,94 € |
| 32.000 | 0,15566 € | 4.981,12 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


