SMB10J40A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,15915 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.410
Unit Price: 0,21000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 107.020
Unit Price: 0,50000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.832
Unit Price: 0,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 434.869
Unit Price: 0,22000 €
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.905
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14964 €
Datasheet
64.5V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J40A-E3/5B

DigiKey Part Number
SMB10J40A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J40A-E3/5B
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,20035 €641,12 €
6.4000,18463 €1.181,63 €
9.6000,17661 €1.695,46 €
16.0000,16761 €2.681,76 €
22.4000,16351 €3.662,62 €
Manufacturers Standard Package
Unit Price without VAT:0,20035 €
Unit Price with VAT:0,23441 €