SMB10J33A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: 0,62000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.653
Unit Price: 0,31000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.706
Unit Price: 0,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 44.286
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,10132 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 150
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.032
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14964 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14964 €
Datasheet
53.3V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J33A-E3/5B

DigiKey Part Number
SMB10J33A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J33A-E3/5B
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
18.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,20035 €641,12 €
6.4000,18463 €1.181,63 €
9.6000,17661 €1.695,46 €
16.0000,16761 €2.681,76 €
22.4000,16351 €3.662,62 €
Manufacturers Standard Package
Unit Price without VAT:0,20035 €
Unit Price with VAT:0,23441 €