SMB10J30AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,07828 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.985
Unit Price: 0,18000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.651
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 64.399
Unit Price: 0,17000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.952
Unit Price: 0,31000 €
Datasheet

Similar


Semtech Corporation
In Stock: 5.940
Unit Price: 0,54000 €
Datasheet

Similar


YAGEO
In Stock: 26.811
Unit Price: 0,33000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09784 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,88131 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 7,47900 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.145
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.536
Unit Price: 0,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,59832 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,18698 €
Datasheet
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J30AHE3/52

DigiKey Part Number
SMB10J30AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J30AHE3/52
Description
TVS DIODE 30VWM 48.4VC DO214AA
Customer Reference
Detailed Description
48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
20.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types