Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J16A-E3/5B | |
|---|---|
DigiKey Part Number | SMB10J16A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J16A-E3/5B |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 38.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 38.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,20035 € | 641,12 € |
| 6.400 | 0,18463 € | 1.181,63 € |
| 9.600 | 0,17661 € | 1.695,46 € |
| 16.000 | 0,16761 € | 2.681,76 € |
| 22.400 | 0,16351 € | 3.662,62 € |
| Unit Price without VAT: | 0,20035 € |
|---|---|
| Unit Price with VAT: | 0,23441 € |










