SMB10J15A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.012
Unit Price: 0,50000 €
Datasheet

Similar


Semtech Corporation
In Stock: 2.872
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.894
Unit Price: 1,19000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 101.143
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.160
Unit Price: 0,41000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13479 €
Datasheet
24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J15A-M3/52

DigiKey Part Number
SMB10J15A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J15A-M3/52
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20196 €605,88 €
Unit Price without VAT:0,20196 €
Unit Price with VAT:0,23629 €