Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5939B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5939B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5939B-E3/5A |
Description | DIODE ZENER 39V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08272 € | 620,40 € |
| 15.000 | 0,07589 € | 1.138,35 € |
| 22.500 | 0,07241 € | 1.629,23 € |
| 37.500 | 0,06850 € | 2.568,75 € |
| 52.500 | 0,06619 € | 3.474,97 € |
| 75.000 | 0,06411 € | 4.808,25 € |
| Unit Price without VAT: | 0,08272 € |
|---|---|
| Unit Price with VAT: | 0,09678 € |






