SMAZ5933B-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11054 €
Datasheet

Similar


onsemi
In Stock: 2.358
Unit Price: 0,31000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16364 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.395
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 8.996
Unit Price: 0,57000 €
Datasheet
Image for SMAZ5933B-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5933B-E3/61

DigiKey Part Number
SMAZ5933B-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5933B-E3/61
Description
DIODE ZENER 22V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,08520 €306,72 €
Unit Price without VAT:0,08520 €
Unit Price with VAT:0,09968 €