
SMAJ9.0CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ9.0CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ9.0CA-E3/61GICT-ND - Cut Tape (CT) SMAJ9.0CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0CA-E3/61 |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ9.0CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5CA-TR | STMicroelectronics | 23.331 | 497-15719-1-ND | 0,61000 € | Similar |
| SMAJ9.0CA | Bourns Inc. | 53.946 | SMAJ9.0CABCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14110 € | 70,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,11513 € | 207,23 € |
| 3.600 | 0,10416 € | 374,98 € |
| 5.400 | 0,09856 € | 532,22 € |
| 9.000 | 0,09227 € | 830,43 € |
| 12.600 | 0,08855 € | 1.115,73 € |
| 18.000 | 0,08492 € | 1.528,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

