
SMAJ550-M3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ550-M3/5ATR-ND - Tape & Reel (TR) 112-SMAJ550-M3/5ACT-ND - Cut Tape (CT) 112-SMAJ550-M3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ550-M3/5A |
Description | TVS DIODE 550VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 550V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,29520 € | 29,52 € |
| 500 | 0,22806 € | 114,03 € |
| 1.000 | 0,18933 € | 189,33 € |
| 2.000 | 0,18718 € | 374,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14200 € | 1.065,00 € |
| 15.000 | 0,14134 € | 2.120,10 € |
| 22.500 | 0,13963 € | 3.141,68 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |


