SMAJ54AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06888 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Image for SMAJ54AHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54AHM3_A/I

DigiKey Part Number
SMAJ54AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ54AHM3_A/I
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10956 €821,70 €
15.0000,10101 €1.515,15 €
22.5000,09665 €2.174,62 €
37.5000,09176 €3.441,00 €
52.5000,08993 €4.721,32 €
Manufacturers Standard Package
Unit Price without VAT:0,10956 €
Unit Price with VAT:0,12819 €