Image for SMAJ54AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54AHE3_A/I

DigiKey Part Number
112-SMAJ54AHE3_A/ITR-ND - Tape & Reel (TR)
112-SMAJ54AHE3_A/ICT-ND - Cut Tape (CT)
112-SMAJ54AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ54AHE3_A/I
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,30700 €3,07 €
1000,19540 €19,54 €
5000,15404 €77,02 €
1.0000,11532 €115,32 €
2.0000,11489 €229,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,08541 €640,58 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €