
SMAJ48A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ48A-E3/61GITR-ND - Tape & Reel (TR) SMAJ48A-E3/61GICT-ND - Cut Tape (CT) SMAJ48A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-E3/61 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13002 € | 65,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,10582 € | 190,48 € |
| 3.600 | 0,09559 € | 344,12 € |
| 5.400 | 0,09037 € | 488,00 € |
| 9.000 | 0,08451 € | 760,59 € |
| 12.600 | 0,08103 € | 1.020,98 € |
| 18.000 | 0,07766 € | 1.397,88 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |





