SMAJ40AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 13.653
Unit Price: 0,40000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.786
Unit Price: 0,36000 €
Datasheet
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40AHE3_A/I

DigiKey Part Number
SMAJ40AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ40AHE3_A/I
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA47ATaiwan Semiconductor Corporation13.6531801-P4SMA47ACT-ND0,40000 €Similar
SMAJ40ATaiwan Semiconductor Corporation01801-SMAJ40ACT-ND0,37000 €Similar
SMAJ40AHEaton - Electronics Division4.786283-SMAJ40AHCT-ND0,36000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10392 €779,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10392 €
Unit Price with VAT:0,12159 €