
SMAJ30CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ30CA-E3/5AGITR-ND - Tape & Reel (TR) SMAJ30CA-E3/5AGICT-ND - Cut Tape (CT) SMAJ30CA-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-E3/5A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA-E3/5A Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA-13-F | Diodes Incorporated | 58.105 | SMAJ30CA-FDICT-ND | 5,02000 € | Direct |
| P4SMA36CA | Taiwan Semiconductor Corporation | 7.244 | 1801-P4SMA36CACT-ND | 4,93000 € | Similar |
| SMAJ30CA | Bourns Inc. | 129.299 | SMAJ30CABCT-ND | 5,29000 € | Similar |
| SMAJ30CA | Littelfuse Inc. | 84.442 | SMAJ30CALFCT-ND | 4,38000 € | Similar |
| SMAJ30CA | Taiwan Semiconductor Corporation | 6.619 | 1801-SMAJ30CACT-ND | 4,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14110 € | 70,55 € |
| 1.000 | 0,12604 € | 126,04 € |
| 2.000 | 0,11335 € | 226,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09443 € | 708,23 € |
| 15.000 | 0,08673 € | 1.300,95 € |
| 22.500 | 0,08281 € | 1.863,22 € |
| 37.500 | 0,07841 € | 2.940,37 € |
| 52.500 | 0,07580 € | 3.979,50 € |
| 75.000 | 0,07327 € | 5.495,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

