
SMAJ22CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ22CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ22CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ22CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CAHE3_A/I |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26490 € | 26,49 € |
| 500 | 0,20156 € | 100,78 € |
| 1.000 | 0,18112 € | 181,12 € |
| 2.000 | 0,16391 € | 327,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13827 € | 1.037,03 € |
| 15.000 | 0,12785 € | 1.917,75 € |
| 22.500 | 0,12254 € | 2.757,15 € |
| 37.500 | 0,11658 € | 4.371,75 € |
| 52.500 | 0,11305 € | 5.935,12 € |
| 75.000 | 0,10962 € | 8.221,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

