
SMAJ17A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ17A-E3/61GITR-ND - Tape & Reel (TR) SMAJ17A-E3/61GICT-ND - Cut Tape (CT) SMAJ17A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17A-E3/61 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17A | Bourns Inc. | 38.811 | SMAJ17ABCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13002 € | 65,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09798 € | 176,36 € |
| 3.600 | 0,08851 € | 318,64 € |
| 5.400 | 0,08368 € | 451,87 € |
| 9.000 | 0,07825 € | 704,25 € |
| 12.600 | 0,07503 € | 945,38 € |
| 18.000 | 0,07191 € | 1.294,38 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

