
SMA6J28A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA6J28A-E3/61TR-ND - Tape & Reel (TR) 112-SMA6J28A-E3/61CT-ND - Cut Tape (CT) 112-SMA6J28A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28A-E3/61 |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 51.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28A-13-F | Diodes Incorporated | 506.553 | SMAJ28A-FDICT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,13934 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,11362 € | 204,52 € |
| 3.600 | 0,10275 € | 369,90 € |
| 5.400 | 0,09721 € | 524,93 € |
| 9.000 | 0,09097 € | 818,73 € |
| 12.600 | 0,08728 € | 1.099,73 € |
| 18.000 | 0,08370 € | 1.506,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

