Similar
Similar

SMA6F8.5A-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F8.5A-M3/6AGITR-ND - Tape & Reel (TR) SMA6F8.5A-M3/6AGICT-ND - Cut Tape (CT) SMA6F8.5A-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F8.5A-M3/6A |
Description | TVS DIODE 8.5VWM 18.7V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 18.7V | |
Current - Peak Pulse (10/1000µs) | 205A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23470 € | 23,47 € |
| 500 | 0,17816 € | 89,08 € |
| 1.000 | 0,16277 € | 162,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13253 € | 463,86 € |
| 7.000 | 0,11790 € | 825,30 € |
| 10.500 | 0,10198 € | 1.070,79 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |



