SMA5J6.5CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15621 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,22806 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.886
Unit Price: 0,40000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.610
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.902
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.240
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09028 €
Datasheet
Image for SMA5J6.5CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J6.5CA-E3/61

DigiKey Part Number
SMA5J6.5CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J6.5CA-E3/61
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.2V Clamp 44.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
44.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,14429 €519,44 €
Unit Price without VAT:0,14429 €
Unit Price with VAT:0,16882 €