Direct
Similar

SM6T36CAHE3/5B | |
|---|---|
DigiKey Part Number | SM6T36CAHE3/5BGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T36CAHE3/5B |
Description | TVS DIODE 30.8VWM DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T36CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 2.998 | 112-SM6T36CAHE3_A/ICT-ND | 0,59000 € | Direct |
| 1KSMB36CA | Littelfuse Inc. | 0 | 1KSMB36CACT-ND | 0,98000 € | Similar |
| P6SMB36CA | Littelfuse Inc. | 20.300 | P6SMB36CALFCT-ND | 0,52000 € | Similar |
| P6SMB36CA | Bourns Inc. | 16.128 | P6SMB36CABBCT-ND | 0,52000 € | Similar |
| SM6T36CA | STMicroelectronics | 15.084 | 497-6496-1-ND | 0,81000 € | Similar |






