
SM6T27CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SM6T27CA-E3/5BTR-ND - Tape & Reel (TR) 112-SM6T27CA-E3/5BCT-ND - Cut Tape (CT) 112-SM6T27CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27CA-E3/5B |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27200 € | 27,20 € |
| 500 | 0,20714 € | 103,57 € |
| 1.000 | 0,18620 € | 186,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,15825 € | 506,40 € |
| 6.400 | 0,14506 € | 928,38 € |
| 9.600 | 0,13834 € | 1.328,06 € |
| 16.000 | 0,13079 € | 2.092,64 € |
| 22.400 | 0,12632 € | 2.829,57 € |
| 32.000 | 0,12197 € | 3.903,04 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

