
SM6T22CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T22CA-E3/52GITR-ND - Tape & Reel (TR) SM6T22CA-E3/52GICT-ND - Cut Tape (CT) SM6T22CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T22CA-E3/52 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,28750 € | 28,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,20607 € | 154,55 € |
| 1.500 | 0,18619 € | 279,28 € |
| 2.250 | 0,17607 € | 396,16 € |
| 3.750 | 0,16468 € | 617,55 € |
| 5.250 | 0,15793 € | 829,13 € |
| 7.500 | 0,15137 € | 1.135,28 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

