SM15T36CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.797
Unit Price: 1,11000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27355 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36831 €
Datasheet

Direct


STMicroelectronics
In Stock: 7.380
Unit Price: 1,02000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.153
Unit Price: 1,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.919
Unit Price: 0,88000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.426
Unit Price: 0,85000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13053 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13179 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.246
Unit Price: 1,11000 €
Datasheet
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T36CAHE3/57T

DigiKey Part Number
SM15T36CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T36CAHE3/57T
Description
TVS DIODE 30.8VWM DO214AB
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T36CA-E3/57TVishay General Semiconductor - Diodes Division1.797SM15T36CA-E3/57TGICT-ND1,11000 €Direct
SM15T36CA-E3/9ATVishay General Semiconductor - Diodes Division0SM15T36CA-E3/9AT-ND0,27355 €Direct
SM15T36CAHE3_A/HVishay General Semiconductor - Diodes Division0SM15T36CAHE3_A/H-ND0,36831 €Direct
SM15T36CASTMicroelectronics7.380497-7873-1-ND1,02000 €Direct
SM15T36CAYSTMicroelectronics3.153497-10903-1-ND1,50000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types