


SM15T24CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T24CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T24CA-E3/57TGICT-ND - Cut Tape (CT) SM15T24CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T24CA-E3/57T |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,45940 € | 45,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,33114 € | 281,47 € |
| 1.700 | 0,30222 € | 513,77 € |
| 2.550 | 0,28749 € | 733,10 € |
| 4.250 | 0,27092 € | 1.151,41 € |
| 5.950 | 0,26111 € | 1.553,60 € |
| 8.500 | 0,25158 € | 2.138,43 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

