
SL23HE3_A/H | |
|---|---|
DigiKey Part Number | SL23HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL23HE3_A/H |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 395 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17036 € | 511,08 € |
| Unit Price without VAT: | 0,17036 € |
|---|---|
| Unit Price with VAT: | 0,19932 € |



