
SL23-E3/5BT | |
|---|---|
DigiKey Part Number | SL23-E3/5BTGITR-ND - Tape & Reel (TR) SL23-E3/5BTGICT-ND - Cut Tape (CT) SL23-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL23-E3/5BT |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30500 € | 30,50 € |
| 500 | 0,23324 € | 116,62 € |
| 1.000 | 0,21012 € | 210,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,17922 € | 573,50 € |
| 6.400 | 0,16464 € | 1.053,70 € |
| 9.600 | 0,15722 € | 1.509,31 € |
| 16.000 | 0,14887 € | 2.381,92 € |
| 22.400 | 0,14393 € | 3.224,03 € |
| 32.000 | 0,13913 € | 4.452,16 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

