


SL04-HM3_A08 | |
|---|---|
DigiKey Part Number | 112-SL04-HM3_A08TR-ND - Tape & Reel (TR) 112-SL04-HM3_A08CT-ND - Cut Tape (CT) 112-SL04-HM3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL04-HM3_A08 |
Description | DIODE SCHOTTKY 40V 1.1A DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13346 € | 66,73 € |
| 1.000 | 0,12927 € | 129,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12254 € | 367,62 € |
| 6.000 | 0,09467 € | 568,02 € |
| 30.000 | 0,09314 € | 2.794,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

