Parametric Equivalent

SF4006-TR | |
|---|---|
DigiKey Part Number | SF4006-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF4006-TR |
Description | DIODE AVALANCHE 800V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4006-TAP | Vishay General Semiconductor - Diodes Division | 0 | SF4006-TAP-ND | 0,54914 € | Parametric Equivalent |
| 1N3614 | Microchip Technology | 0 | 1N3614-ND | 5,45633 € | Similar |
| 1N4007 | onsemi | 0 | 1N4007FSTR-ND | 0,00000 € | Similar |
| 1N6623U | Microchip Technology | 0 | 150-1N6623U-ND | 11,83200 € | Similar |
| EGP10K | onsemi | 8.566 | EGP10KCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,68125 € | 17.031,25 € |
| Unit Price without VAT: | 0,68125 € |
|---|---|
| Unit Price with VAT: | 0,79706 € |







