
SE20AFJ-M3/6A | |
|---|---|
DigiKey Part Number | SE20AFJ-M3/6AGITR-ND - Tape & Reel (TR) SE20AFJ-M3/6AGICT-ND - Cut Tape (CT) SE20AFJ-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20AFJ-M3/6A |
Description | DIODE STANDARD 600V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,17208 € | 86,04 € |
| 1.000 | 0,15420 € | 154,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12875 € | 450,62 € |
| 7.000 | 0,11773 € | 824,11 € |
| 10.500 | 0,11211 € | 1.177,15 € |
| 17.500 | 0,10580 € | 1.851,50 € |
| 24.500 | 0,10206 € | 2.500,47 € |
| 35.000 | 0,09843 € | 3.445,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

