Diode 600 V 3.2A Surface Mount SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3.2A Surface Mount SMPD
VS-3C06ED07T-M3/I

SE12DTJHM3/I

DigiKey Part Number
112-SE12DTJHM3/ITR-ND - Tape & Reel (TR)
112-SE12DTJHM3/ICT-ND - Cut Tape (CT)
112-SE12DTJHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE12DTJHM3/I
Description
DIODE STANDARD 600V 3.2A SMPD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3.2A Surface Mount SMPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3.2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.287
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,31200 €13,12 €
1000,89460 €89,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61025 €1.220,50 €
4.0000,57198 €2.287,92 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,38680 €