SE12DG-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,56488 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.300
Unit Price: 1,92000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 298
Unit Price: 2,04000 €
Datasheet
Diode 400 V 3.2A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3.2A Surface Mount TO-263AC (SMPD)
TO-209AE
eSMP® Package Evolution

SE12DG-M3/I

DigiKey Part Number
SE12DG-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE12DG-M3/I
Description
DIODE STANDARD 400V 3.2A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3.2A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3.2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,46688 €1.867,52 €
Unit Price without VAT:0,46688 €
Unit Price with VAT:0,54625 €