


SE10FDHM3/I | |
|---|---|
DigiKey Part Number | SE10FDHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10FDHM3/I |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 780 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FD-M3/H | Vishay General Semiconductor - Diodes Division | 28.867 | SE10FD-M3/HGICT-ND | 0,41000 € | Parametric Equivalent |
| SE10FD-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE10FD-M3/I-ND | 0,06097 € | Parametric Equivalent |
| SE10FDHM3/H | Vishay General Semiconductor - Diodes Division | 27.000 | 112-SE10FDHM3/HCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06701 € | 2.010,30 € |
| Unit Price without VAT: | 0,06701 € |
|---|---|
| Unit Price with VAT: | 0,07840 € |


